📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices LT3082ETS8#PBF

LDO Regulator Pos 0V to 40V 0.2A Automotive 8-Pin TSOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3082ETS8#PBF.

Upverter

Datasheet20 pages16 years ago

Linear Technology

Component Distributors Inc.

Related Parts

Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
Analog DevicesMAX1982EUT+T
S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
Analog DevicesMAX1818EUT50+
LDO Regulator Pos 1.25V to 5V 5V 0.5A 6-Pin SOT-23

Descriptions

Descriptions of Analog Devices LT3082ETS8#PBF provided by its distributors.

LDO Regulator Pos 0V to 40V 0.2A Automotive 8-Pin TSOT-23
Positive RoHS Compliant SOT-23 voltage regulator linear 90dB 125C 200mA 1.3V
Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, BIPolar, PDSO8
LDO VOLTAGE REGULATOR ADJUSTABLE, 200mA, SOT-23-8
LT3082 - 200mA Single Resistor Low Dropout Linear Regulator
LDO, ADJ, 200mA, SOT-23-8; Input Voltage; LDO, ADJ, 200mA, SOT-23-8; Input Voltage Min:1.2V; Input Voltage Max:40V; Output Voltage Min:0V; Output Voltage Max:38.5V; Output Current:200mA; Dropout Voltage Vdo:1.3V; No. of Pins:8; Operating Temperature Min:-40°C
The LT3082 is a 200mA low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. A key feature of the LT3082 is the capability to supply a wide output voltage range. A precision “0” TC 10μA reference current source drives a single resistor to program the output voltage to any level between zero and 38.5V. The LT3082 is stable with only 2.2μF of capacitance on the output; the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. The LT3082 is offered in the thermally enhanced 8-lead TSOT-23, 3-lead SOT-223 and 8-lead 3mm × 3mm DFN packages. Applications All-Surface Mount Power Supply Post Regulator for Switching Supplies Low Parts Count Variable Voltage Supply Low Output Voltage Supply Battery Powered Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3082ETS8PBF