Analog Devices / Linear Technology LT1959IR

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Operating Temperature125 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1959IR.

Augswan
Datasheet24 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet24 pages23 years ago
Jameco
Datasheet25 pages16 years ago

Alternate Parts

Price @ 1000
$ 19.6
$ 8.033
$ 8.033
Stock
41,148
129,918
129,918
Authorized Distributors
2
4
4
Case/Package
R
R
R
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
-
8.5 A
8.5 A
Switching Frequency
500 kHz
540 kHz
540 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
1.21 V
1.21 V
Max Output Voltage
-
12.9 V
12.9 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1959IR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1959IR provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
IC,LT1959IR,4.5A, 500KHZ STEP- DOWN SWITCHING REGULATOR<NV
IC REG BUCK SEPIC ADJ 4.5A D2PAK

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Operating Temperature125 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1959IR.

Augswan
Datasheet24 pages23 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet24 pages23 years ago
Jameco
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago