Analog Devices LT1944EMS#TRPBF

Dual Micropower Step-Up DC/DC Converter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Current350 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1944EMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.44
$ 3.43
$ 3.43
Stock
135,843
281,730
281,730
Authorized Distributors
4
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
-
300 mA
300 mA
Switching Frequency
-
-
-
Min Input Voltage
1.2 V
1.2 V
1.2 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
1.23 V
1.23 V
Max Output Voltage
-
34 V
34 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1944EMS#TRPBF.

Descriptions

Descriptions of Analog Devices LT1944EMS#TRPBF provided by its distributors.

Dual Micropower Step-Up DC/DC Converter
Switching Regulator, 0.4A, PDSO10
IC REG BOOST ADJ 250MA DL 10MSOP
Conv DC-DC Dual-OUT Step Up 10-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1944EMSTRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Current350 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape and Reel
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1944EMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements