Analog Devices LT1818CS8#TRPBF

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio73 dB
Gain Bandwidth Product360 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Gain Bandwidth Product400 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current per Channel70 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate2500 V/µs
Voltage Gain72.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1818CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.852
$ 1.85
$ 1.85
Stock
91,299
85,993
85,993
Authorized Distributors
5
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2500 V/µs
2500 V/µs
2500 V/µs
Gain Bandwidth Product
360 MHz
360 MHz
360 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
73 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1818CS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1818CS8#TRPBF provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
400MHz, 2500V/μs, 9mA Single Operational Amplifiers
High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps
400MHz, 2500V/µs, 9mA 1x Op Am
IC VOLTAGE FEEDBACK 1 CIRC 8SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1818CS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio73 dB
Gain Bandwidth Product360 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature70 °C
Max Supply Voltage12.6 V
Min Dual Supply Voltage1.75 V
Min Operating Temperature0 °C
Min Supply Voltage3.5 V
Nominal Gain Bandwidth Product400 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current9 mA
Output Current per Channel70 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate2500 V/µs
Voltage Gain72.04 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1818CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements