Analog Devices LT1764AEQ-2.5#PBF

LDO Regulator Pos 2.5V 3A Automotive 6-Pin(5+Tab) DDPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage20 V
Min Current Limit3.1 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.84 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current3 A
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current1 mA
Reference Voltage1.21 V
Schedule B8542390000
Dimensions
Height4.877 mm
Length10.54 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1764AEQ-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Technical Drawing1 page12 years ago
element14
Datasheet20 pages17 years ago
Datasheet20 pages18 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Jameco
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-48.86%

Alternate Parts

Price @ 1000
$ 6.02
$ 16.99
$ 16.99
Stock
218,226
99,487
99,487
Authorized Distributors
9
1
1
Case/Package
Q
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1764AEQ-2.5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1764AEQ-2.5#PBF provided by its distributors.

LDO Regulator Pos 2.5V 3A Automotive 6-Pin(5+Tab) DDPAK
Fixed Positive LDO Regulator, 1.8V, 0.66V Dropout, PSSO5
3A, Fast Transient Response, Low Noise, LDO Regulators
LDO VOLTAGE REGULATOR, 2.5V, 3A, D2-PAK-5
IC, LDO REG, 3A, 2.5V, LN, DD5; Primary Input Voltage:3.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:1764; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:D2PAK; Supply Voltage Max:20V; Supply Voltage Min:3.5V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1764AEQ-2.5 PBF
  • LT1764AEQ-2.5#PBF.
  • LT1764AEQ-2.5-PBF
  • LT1764AEQ-2.5PBF
  • LT1764AEQ-25PBF
  • LT1764AEQ2.5-PBF
  • LT1764AEQ2.5PBF
  • LT1764AEQ25PBF

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Dropout Voltage340 mV
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage20 V
Min Current Limit3.1 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.84 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current1 mA
Output Current3 A
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current1 mA
Reference Voltage1.21 V
Schedule B8542390000
Dimensions
Height4.877 mm
Length10.54 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1764AEQ-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Technical Drawing1 page12 years ago
element14
Datasheet20 pages17 years ago
Datasheet20 pages18 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Jameco
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements