Analog Devices LT1676IS8#PBF

Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A Automotive 8-Pin SOIC N
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Frequency100 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage51 V
Min Input Voltage7.4 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Number of Outputs1
Output Current700 mA
Output TypeAdjustable
Output Voltage51 V
Schedule B8542390000
Switching Frequency110 kHz
Synchronous RectifierNo
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1676IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet16 pages25 years ago
element14 APAC
Datasheet16 pages25 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 6.125
$ 5.236
$ 5.236
Stock
269,202
159,055
159,055
Authorized Distributors
11
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
110 kHz
100 kHz
100 kHz
Min Input Voltage
7.4 V
7.4 V
7.4 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
51 V
51 V
51 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1676IS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1676IS8#PBF provided by its distributors.

Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A Automotive 8-Pin SOIC N
Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator IC Step-Down NSOIC-1.2 ... 51V
Wide Input Range, High Efficiency, Step-Down Switching Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1676IS8#PBF.
  • LT1676IS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Frequency100 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage51 V
Min Input Voltage7.4 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Number of Outputs1
Output Current700 mA
Output TypeAdjustable
Output Voltage51 V
Schedule B8542390000
Switching Frequency110 kHz
Synchronous RectifierNo
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1676IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet16 pages25 years ago
element14 APAC
Datasheet16 pages25 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements