Analog Devices LT1635IS8#TRPBF

Operational Amplifier, 1 Func, 2100uV Offset-Max, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Gain Bandwidth Product175 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)1.3 mV
Max Dual Supply Voltage5 V
Max Operating Temperature85 °C
Max Supply Voltage14 V
Min Dual Supply Voltage600 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Gain Bandwidth Product175 kHz
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Current135 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)93 dB
Slew Rate0.045 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1635IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages22 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 4.74
$ 4.74
Stock
104,951
42,175
42,175
Authorized Distributors
3
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.045 V/µs
0.045 V/µs
0.045 V/µs
Gain Bandwidth Product
175 kHz
175 kHz
175 kHz
Input Offset Voltage (Vos)
1.3 mV
1.3 mV
1.3 mV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
135 µA
135 µA
135 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1635IS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1635IS8#TRPBF provided by its distributors.

Operational Amplifier, 1 Func, 2100uV Offset-Max, BIPolar, PDSO8
Micropower Rail-to-Rail Op Amp and Reference
OP Amp Single GP R-R O/P ±5V/14V 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1635IS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Gain Bandwidth Product175 kHz
Input Bias Current2 nA
Input Offset Voltage (Vos)1.3 mV
Max Dual Supply Voltage5 V
Max Operating Temperature85 °C
Max Supply Voltage14 V
Min Dual Supply Voltage600 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Nominal Gain Bandwidth Product175 kHz
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Current135 µA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)93 dB
Slew Rate0.045 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1635IS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages22 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements