Analog Devices LT1611CS5#TRM

LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature70 °C
Min Input Voltage900 mV
Min Operating Temperature0 °C
Number of Outputs1
Output Current300 mA
Output TypeAdjustable, Fixed
Output Voltage-10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1611CS5#TRM.

Arrow Electronics
Datasheet12 pages24 years ago
Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1611CS5#TRM.

Related Parts

Descriptions

Descriptions of Analog Devices LT1611CS5#TRM provided by its distributors.

LT1611 - Inverting 1.4MHz Switching Regulator in 5-Lead SOT-23
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PDSO5
Conv DC-DC 0.9V to 10V Inv Single-Out -5V 0.15A 5-Pin TSOT-23 T/R
SP-SWREG/Monolithic, 1.4MHz Inverting Sw Reg.
IC REG BST SWITCHD CAP INV SOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1611CS5TRM

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature70 °C
Min Input Voltage900 mV
Min Operating Temperature0 °C
Number of Outputs1
Output Current300 mA
Output TypeAdjustable, Fixed
Output Voltage-10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1611CS5#TRM.

Arrow Electronics
Datasheet12 pages24 years ago
Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago