📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices LT1587CT#PBF

LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1587CT#PBF.

Upverter

Datasheet16 pages21 years ago

Analog Devices

Newark

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-3.56%

CAD Models

Download Analog Devices LT1587CT#PBF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1585CT
LDO Regulator Pos 1.5V to 5.5V 4.6A 3-Pin(3+Tab) TO-220
Analog DevicesLT1086IT#36PBF
LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Analog DevicesLT1086CT-3.6#PBF
LDO Regulator Pos 3.6V 1.5A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Analog Devices LT1587CT#PBF provided by its distributors.

LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
LDO Regulator Pos 3A 3-Pin(3+Tab) TO-220
Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, PSFM3
V REG, LDO 3A ADJ, 1587, TO-220-3
IC REG LINEAR POS ADJ 3A TO220-3
Ldo Voltage Regulator Adjustable, 3.7A, To-220-3
LT1587 - ADJ L/DROPOUT HS 3A LIN
V REG, LDO 3A ADJ, 1587, TO-220-3; Primary Input Voltage:7V; Dropout Voltage Vdo:1.15V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:2.5V; Base Number:1587; IC Generic Number:1587; IC Package (Case style):3-Pin TO-220; Input Voltage Max:7V; Logic Function Number:1587; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:3.75A; Package / Case:TO-220; Supply Voltage Max:7V; Supply Voltage Min:2.75V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1587CTPBF