Analog Devices LT1461CCS8-4#PBF

Micropower Precision Low Dropout Series Voltage Reference Family
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage2 V
Max Operating Temperature70 °C
Max Output Voltage4.096 V
Min Operating Temperature0 °C
Min Output Voltage4.096 V
Operating Supply Current70 µA
Output Current100 mA
Output TypeFixed
Output Voltage4.096 V
PackagingBulk
Quiescent Current50 µA
Reference TypeSeries
Reference Voltage4.096 V
Schedule B8542390000
Temperature Coefficient12 ppm/°C
Tolerance0.08 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461CCS8-4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Datasheet18 pages4 years ago
Arrow Electronics
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages8 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.12
$ 3.465
$ 3.465
Stock
102,362
80,589
80,589
Authorized Distributors
10
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.08 %
0.08 %
0.08 %
Temperature Coefficient
12 ppm/°C
12 ppm/°C
12 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1461CCS8-4#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1461CCS8-4#PBF provided by its distributors.

Micropower Precision Low Dropout Series Voltage Reference Family
V-Ref Precision 4.096V 50mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8
VOLTAGE REF, SERIES, 4.096V, NSOIC-8
uP Prec L Drop Series V Ref Fa
Voltage References uP LDO 4.096V Reference
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:4V; Output Current Max:100mA; Dropout Voltage, Vdo:2V; No. of Outputs:1; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461CCS8-4#PBF.
  • LT1461CCS84 PBF
  • LT1461CCS84PBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage2 V
Max Operating Temperature70 °C
Max Output Voltage4.096 V
Min Operating Temperature0 °C
Min Output Voltage4.096 V
Operating Supply Current70 µA
Output Current100 mA
Output TypeFixed
Output Voltage4.096 V
PackagingBulk
Quiescent Current50 µA
Reference TypeSeries
Reference Voltage4.096 V
Schedule B8542390000
Temperature Coefficient12 ppm/°C
Tolerance0.08 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461CCS8-4#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Datasheet18 pages4 years ago
Arrow Electronics
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages8 years ago
Linear Technology
Technical Drawing1 page12 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements