📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices / Linear Technology LT1242CN8

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1242CN8.

Upverter

Datasheet16 pages28 years ago

IHS

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1242CN8 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.261
$ 3.261
Stock
2,371
121,261
121,261
Authorized Distributors
0
6
6
Efficiency
-
-
-
Min Input Voltage
11 V
-
-
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
1 A
200 mA
200 mA
Power Rating
-
-
-
Topology
-
-
-
Isolation Voltage
-
-
-
Max Switching Frequency
500 kHz
-
-
Voltage - Output 2
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Descriptions

Descriptions of Analog Devices / Linear Technology LT1242CN8 provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,PLASTIC
LT1242 - High Speed Current Mode Pulse Width Modulators
IC REG CTRLR BUCK ISO CM 8-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD