Analog Devices LT1207CS#PBF

Op Amp Dual High Speed Amplifier ±15V/30V 16-Pin SOIC N Tube
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins16
Technical
-3db Bandwidth60 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product60 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product66 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current20 mA
Output Current per Channel1.2 A
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542330000
Slew Rate900 V/µs
Voltage Gain68 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1207CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages28 years ago
Component Distributors Inc.
Datasheet16 pages28 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet16 pages28 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1207CS#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1207CS#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±15V/30V 16-Pin SOIC N Tube
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO16
Ic,Operational Amplifier,Dual,Bipolar,Sop,16Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1207CSPBF

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins16
Technical
-3db Bandwidth60 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product60 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product66 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current20 mA
Output Current per Channel1.2 A
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8542330000
Slew Rate900 V/µs
Voltage Gain68 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1207CS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages28 years ago
Component Distributors Inc.
Datasheet16 pages28 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet16 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements