Analog Devices LT1078SW#PBF

Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product200 kHz
Input Bias Current7 nA
Input Offset Voltage (Vos)70 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Number of Circuits2
Number of Elements2
Operating Supply Current47 µA
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate0.1 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078SW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1078SW#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1078SW#PBF provided by its distributors.

Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDSO16
Micropower, Dual, Single Supply, Precision Op Amps
uP, 2x, 1x S, Prec Op Amps
SOIC16 UP PREC DUAL OP AMP
IC OPAMP GP 2 CIRCUIT 16SO
IC INST AMP 2 CIRCUIT 16SO
AMPLIFIER - OP AMPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1078SWPBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product200 kHz
Input Bias Current7 nA
Input Offset Voltage (Vos)70 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature0 °C
Min Supply Voltage2.2 V
Number of Circuits2
Number of Elements2
Operating Supply Current47 µA
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate0.1 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078SW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements