Analog Devices LT1078IN8#PBF

Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio94 dB
Dual Supply Voltage3 V
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Current110 µA
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current47 µA
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.07 V/µs
Voltage Gain120 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078IN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Component Distributors Inc.
Datasheet20 pages22 years ago
Upverter
Datasheet20 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet21 pages15 years ago
iiiC
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-57.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1078IN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1078IN8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDIP8
IC, OP-AMP, DUAL, 200KHZ, 0.1V/µs, 70µV, DIP-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.1V/µs; Supply Voltage Range:2.3V to 12V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:200kHz; Input Offset Voltage Max:70µV;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1078IN8#PBF.
  • LT1078IN8PBF

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio94 dB
Dual Supply Voltage3 V
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Current110 µA
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current47 µA
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.07 V/µs
Voltage Gain120 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1078IN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Component Distributors Inc.
Datasheet20 pages22 years ago
Upverter
Datasheet20 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet21 pages15 years ago
iiiC
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements