📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices / Linear Technology LT1076CR-5

Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1076CR-5.

Upverter

Datasheet8 pages18 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1076CR-5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.4
$ 7.4
Stock
79,958
139,228
139,228
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
-
4 A
4 A
Switching Frequency
100 kHz
110 kHz
110 kHz
Min Input Voltage
7.3 V
7.3 V
7.3 V
Max Input Voltage
-
45 V
45 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1076CR-5 provided by its distributors.

Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7
LT1076-5 - 5V Step-Down Switching Regulator
IC REG MULT CONFIG INV 5V D2PAK
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SIP,7PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1076-CR5
  • LT1076CR5