Analog Devices LT1054IS8#PBF

Switched-Capacitor Voltage Converter with Regulator Inverting/Step-Up 100mA NSOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Frequency25 kHz
Max Input Voltage15 V
Max Operating Temperature100 °C
Max Output Current100 mA
Max Output Voltage30 V
Max Supply Voltage15 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage3.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current2.5 mA
Output Current100 mA
Output TypeAdjustable
PackagingCut Tape
Schedule B8542390000
Switching Frequency25 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1054IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages4 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Inventory History

3 month trend:
+187%

Alternate Parts

Price @ 1000
$ 8.64
$ 8.192
$ 8.192
Stock
207,486
315,371
315,371
Authorized Distributors
9
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
25 kHz
25 kHz
25 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
30 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1054IS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1054IS8#PBF provided by its distributors.

Switched-Capacitor Voltage Converter with Regulator Inverting/Step-Up 100mA NSOIC-8
Switched Capacitor Regulator, Voltage-mode, 0.1A, 40kHz Switching Freq-Max, BIPolar, PDSO8
Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N Tube
V CONVERTER, 100MA, SW CAP, 8SOIC
IC REG SWTCHD CAP INV 0.1A 8SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1054IS8#PBF .
  • LT1054IS8#PBF.
  • LT1054IS8-PBF
  • LT1054IS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Frequency25 kHz
Max Input Voltage15 V
Max Operating Temperature100 °C
Max Output Current100 mA
Max Output Voltage30 V
Max Supply Voltage15 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage3.5 V
Number of Channels1
Number of Outputs1
Operating Supply Current2.5 mA
Output Current100 mA
Output TypeAdjustable
PackagingCut Tape
Schedule B8542390000
Switching Frequency25 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1054IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages9 years ago
Datasheet16 pages4 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements