Osram Opto LSQ971

LEAD (PB) FREE PRODUCT-ROHS COMPLIANT CHIPLED Single Color LED, Super Red, Colorless Diffused, 1mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength628 nm
Forward Current25 mA
Forward Voltage2.6 V
Lens StyleColorless, Diffused
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage12 V
Test Current20 mA
Viewing Angle160 °
Dimensions
Depth900 µm
Length1.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LSQ971.

Descriptions

Descriptions of Osram Opto LSQ971 provided by its distributors.

LEAD (PB) FREE PRODUCT-ROHS COMPLIANT CHIPLED Single Color LED, Super Red, Colorless Diffused, 1mm
CHIPLED 0603 SUPER-RED DIFFUSED RoHSconf
French Electronic Distributor since 1988
SINGLE COLOR LED SUPER RED 1 mm
SMD LED Dimensions W x D x H: 1.6 x 0.8 x 0.8 mm Forward voltage: 1.9 V Luminous intensity: 11 Mcd Operating temperature: -30...+85 °C Transmission angle: 160 ° Case colour: Colourless Housing type: Diffuse Light colour: Red Package: 0603 Power: 65 mW

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Technical Specifications

Physical
Case/Package0603
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength628 nm
Forward Current25 mA
Forward Voltage2.6 V
Lens StyleColorless, Diffused
Luminous Intensity45 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage12 V
Test Current20 mA
Viewing Angle160 °
Dimensions
Depth900 µm
Length1.7 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant