Dialight LSP3-WW-XXX

Power LED; LED Color:White; Luminous Flux:42lm; No. of LEDs:3; Power Dissipation, Pd:3W ;RoHS Compliant: Yes


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20M5573 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LSP3-WW-XXX Contact ··

Descriptions

Power LED; LED Color:White; Luminous Flux:42lm; No. of LEDs:3; Power Dissipation, Pd:3W ;RoHS Compliant: Yes
Newark

Technical Specifications

Color White
Size-Diameter 48 mm
Power Rating 1.2 W
Supply Voltage (DC) 3.42 V
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type PCB
Power Dissipation 3 W
RoHS Compliant
Size-Height 48 mm
Lens Color Clear
Power Consumption 1.2 W
Input Current 350 mA

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 11 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL LSP3-WW-XXX
DIA LSP3-WW-XXX
DIALIGHT CORP LSP3-WW-XXX
DIALIGHT CORPORATION LSP3-WW-XXX
DIALIGHT ELECTRONICS LSP3-WW-XXX
DAILIGHT LSP3-WW-XXX
DLT LSP3-WW-XXX
DIALIG LSP3-WW-XXX
DIALIGH LSP3-WW-XXX
DIALLIGHT LSP3-WW-XXX
L2 OPTICS LSP3-WW-XXX
DIALITE LSP3-WW-XXX
DIACO LSP3-WW-XXX
DIALHT LSP3-WW-XXX
DIALIGHT/DIALCO LSP3-WW-XXX
DIALIGHT ELE LSP3-WW-XXX
DIALIGHT BLP LSP3-WW-XXX
DIALIGHT CORPOR LSP3-WW-XXX
DIALIGHT CORP ATTN: JANE HOSPES LSP3-WW-XXX
DIALIGHT (VA) LSP3-WW-XXX
DIALIGHT COR LSP3-WW-XXX
WALDOM DIALIGHT LSP3-WW-XXX
0679 DIALIGHT LSP3-WW-XXX
DIALIGHT(RoHS) LSP3-WW-XXX
DIALIGHT T/R LSP3-WW-XXX

Search for other parts like LSP3 »