STMicroelectronics LSM6DSMTR

iNEMO inertial module: 3D accelerometer and 3D gyroscope
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage1.8 V
Output TypeDigital
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSMTR.

Newark
Datasheet115 pages11 years ago
STMicroelectronics
Datasheet113 pages11 years ago
element14 APAC
Datasheet126 pages11 years ago
Future Electronics
Datasheet125 pages11 years ago

Inventory History

3 month trend:
+6.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LSM6DSMTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics LSM6DSMTR provided by its distributors.

iNEMO inertial module: 3D accelerometer and 3D gyroscope
Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R
LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14
iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and AR/VR systems. Ultra-low power, high accuracy and stability, 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT
MEMS, 3D ACCELERO/GYROSCOPE, LGA-14; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:1.71V;
Integrated Circuit Accelerometr and Gyroscope Digital; interface I2C/SPI; 16bit; 6-axis; 3D sensore; IMU; 400kHz/10MHz; 1.71-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)
MEMS, 3D ACCELERO/GYROSCOPE, LGA-14; MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 14Pins; Gyroscope Range: ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM6DSMTR.

Technical Specifications

Physical
Case/PackageLGA
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage1.8 V
Output TypeDigital
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSMTR.

Newark
Datasheet115 pages11 years ago
STMicroelectronics
Datasheet113 pages11 years ago
element14 APAC
Datasheet126 pages11 years ago
Future Electronics
Datasheet125 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant