STMicroelectronics LSM303AHTR

e-Compass: 3D digital accelerometer, 3D digital magnetometer, LGA-2X2X1-12LD, RoHS
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM303AHTR.

IHS

Datasheet82 pages11 years ago

Newark

Inventory History

3 month trend:
-39.96%

CAD Models

Download STMicroelectronics LSM303AHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-15
LTD Date2026-08-15

Descriptions

Descriptions of STMicroelectronics LSM303AHTR provided by its distributors.

e-Compass: 3D digital accelerometer, 3D digital magnetometer, LGA-2X2X1-12LD, RoHS
STMicroelectronics SCT
Accelerometer and Gyroscope 3D Digital-I2C/Digital-SPI-OUT 12-Pin LGA T/R
LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12
0.061mg/digit,0.122mg/digit,0.244mg/digit,0.488mg/digit I2C,SPI 1.71V 1.98V X,Y,Z ¡À2g/¡À4g/¡À8g/¡À16g LGA-12 2mm*2mm*1mm
Lga 2X2X1 12Ld Pitultra-Compact; Sensor Type:Accelerometer, Magnetometer; Sensing Axis:X, Y, Z; Supply Voltage Min:1.71V; Supply Voltage Max:1.98V; Sensor Case/Package:Lga; No. Of Pins:12Pins; Sensing Range - Gyroscope:- Rohs Compliant: Yes |Stmicroelectronics LSM303AHTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics