Honeywell LSL6C-4N

Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Rod Conduit 10A 24VDC Rotary Screw Mount Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Switch FunctionOn-Mom
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSL6C-4N.

Sager Electronics
Datasheet38 pages5 years ago
Datasheet43 pages9 years ago
Datasheet39 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LSL6C-4N.

Related Parts

Descriptions

Descriptions of Honeywell LSL6C-4N provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Rod Conduit 10A 24VDC Rotary Screw Mount Automotive
Limit Switch,Industrial Limit Switches,Heavy Duty Limit Switch
SWITCH SNAP ACTION DPDT 10A 120V
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSL6C-4N

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSL6C4N

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Switch FunctionOn-Mom
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSL6C-4N.

Sager Electronics
Datasheet38 pages5 years ago
Datasheet43 pages9 years ago
Datasheet39 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago