📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda LS200-36

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
$ 60.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS200-36.

IHS

Datasheet5 pages2 years ago

Sager Power Systems

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda LS200-36 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS200-48
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 48V, Option: Internal fan
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan

Descriptions

Descriptions of TDK-Lambda LS200-36 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
POWER SUPPLY, AC-DC,36V,5.6A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,202W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 201.6W
Power Supply TDK-LAMBDA LS200-36, 36V, 5.6A, ROHS
Switching Power Supplies 201W 36V 5.6A
AC-DC power supply, 36 VDC, 5.6 A, 200 W, LS-200-36
PSU, ENCLOSED, 36V, 5.6A, 200W
AC/DC Power Supply Single-OUT 36V
PSU, ENCLOSED, 36V, 5.6A, 200W; No. of Outputs: 1Outputs; Output Power Max: 200W; Output Voltage - Output 1: 36V; Output Current - Output 1: 5.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Ac-Dc Converter, Enclosed, 1 O/P, 200W, 5.6A, 36V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:200W; Corriente De Salida Máx.:5.6A |Tdk-Lambda LS200-36

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-200-36
  • LS20036