E-Switch LS0851500F160C1B

Switch Snap Act Spst-nc 15A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
PackagingBulk
Pretravel2.032 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch LS0851500F160C1B.

Master Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LS0851500F160C1B.

Descriptions

Descriptions of E-Switch LS0851500F160C1B provided by its distributors.

SWITCH SNAP ACT SPST-NC 15A 125V
ESWCH LS0851500F160C1B Switches > Snap-Action

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
PackagingBulk
Pretravel2.032 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch LS0851500F160C1B.

Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant