Osram Opto LS A676-P2S1-1-Z

LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux400 mlm
Luminous Intensity140 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Test Current20 mA
Viewing Angle120 °
Dimensions
Height4 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS A676-P2S1-1-Z.

Osram Opto SCT
Datasheet19 pages10 years ago
_legacy Avnet
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages24 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LS A676-P2S1-1-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LS A676-P2S1-1-Z provided by its distributors.

LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Hyper Side LED, Colorless Clear, Super Red(627-639 nm)
Osram Opto SCT
SIDELED SUPER RED ROHS COMPLIANT: YES

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS A676-P2S1-1-Z.
  • Q65110 A2261
  • Q65110-A2261
  • Q65110A2261

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength633 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux400 mlm
Luminous Intensity140 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Test Current20 mA
Viewing Angle120 °
Dimensions
Height4 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS A676-P2S1-1-Z.

Osram Opto SCT
Datasheet19 pages10 years ago
_legacy Avnet
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant