Mean Well LRS-350-5

Power supply; module; 300W; 5V; 60A; 90-132VAC/180-264VAC; 240-370VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
MountPanel
Weight760.220812 g
Technical
Current - Output 160 A
Efficiency83.5 %
Isolation Voltage3 kV
Max Input Current6.8 A
Max Operating Temperature70 °C
Max Output Power350 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Current60 A
Output Power300 W
Voltage - Output 15 V
Dimensions
Height30 mm
Length215 mm
Width115 mm

Documents

Download datasheets and manufacturer documentation for Mean Well LRS-350-5.

Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages4 years ago
Component Distributors Inc.
Datasheet4 pages2 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages6 years ago
Jameco
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-8.23%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well LRS-350-5.

Related Parts

Descriptions

Descriptions of Mean Well LRS-350-5 provided by its distributors.

Power supply; module; 300W; 5V; 60A; 90-132VAC/180-264VAC; 240-370VDC
LRS-350 Series 350 W Single Output 5 V Enclosed Switching Power Supply
350W SingleOutput Power Supply, 5V, 60A, Enclosed w/ Fan
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
300W 5V 60A Single Output Switchable Power Supply
The LRS-350-5 Industrial AC/DC Power Supply (300W) features 85~264 VAC input, 5V/60A output, Enclosed package type, +More!
Power Supply, Ac-Dc, 5V, 60A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:5V; Output Current - Output 1:60A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well LRS-350-5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
ColorSilver
MountPanel
Weight760.220812 g
Technical
Current - Output 160 A
Efficiency83.5 %
Isolation Voltage3 kV
Max Input Current6.8 A
Max Operating Temperature70 °C
Max Output Power350 W
Min Operating Temperature-25 °C
Number of Outputs1
Output Current60 A
Output Power300 W
Voltage - Output 15 V
Dimensions
Height30 mm
Length215 mm
Width115 mm

Documents

Download datasheets and manufacturer documentation for Mean Well LRS-350-5.

Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages4 years ago
Component Distributors Inc.
Datasheet4 pages2 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet4 pages6 years ago
Jameco
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant