Microchip LR8K4-G

LINEAR Voltage Regulators, 0.02A, 440V, TO-252AA-3; Fixed Output Nom.: -; Adjustable Min: 1.2V;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy5 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage450 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage440 V
Max Power Dissipation2.5 W
Max Supply Voltage450 V
Min Current Limit30 mA
Min Input Voltage13.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage13.2 V
Nominal Supply Current10 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current20 mA
Output TypeAdjustable
Output Voltage440 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation2.5 W
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8541290080
Dimensions
Height2.39 mm
Length6.73 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LR8K4-G.

LKR
Datasheet18 pages6 years ago
Augswan
Datasheet16 pages8 years ago
Future Electronics
Datasheet10 pages10 years ago
TME
Datasheet418 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
Electro Sonic
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+253%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LR8K4-G.

Related Parts

Descriptions

Descriptions of Microchip LR8K4-G provided by its distributors.

LINEAR Voltage Regulators, 0.02A, 440V, TO-252AA-3; Fixed Output Nom.:-; Adjustable Min:1.2V;
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin(2+Tab) TO-252 T/R
HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V
Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, PSSO2
Linear Current Regulators, 13.2 to 450V, 10mA, DPAK-3, RoHS
Microchip SCT
volt.controller/lr8k4-g-LINEAR VOLT REG
3 DPAK T/RHIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V | Microchip Technology Inc. LR8K4-G
IC REG LINEAR POS ADJ 10MA TO252
Linear Voltage Regulators 450V Adj 3 Termnl
LR8 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 450mV 2.5146mm 10mA 2.5W
16-bit Microcontrollers - MCU Mixed Signal MCU
French Electronic Distributor since 1988
HIGH VOLTAGE ADJUSTABLE 3-TERMI RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR8K4G

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy5 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage450 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage440 V
Max Power Dissipation2.5 W
Max Supply Voltage450 V
Min Current Limit30 mA
Min Input Voltage13.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage13.2 V
Nominal Supply Current10 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current20 mA
Output TypeAdjustable
Output Voltage440 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation2.5 W
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8541290080
Dimensions
Height2.39 mm
Length6.73 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LR8K4-G.

LKR
Datasheet18 pages6 years ago
Augswan
Datasheet16 pages8 years ago
Future Electronics
Datasheet10 pages10 years ago
TME
Datasheet418 pages3 years ago
Upverter
Technical Drawing3 pages21 years ago
Electro Sonic
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements