TE Connectivity LR2F91K

Resistor, 91 kOhm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating750 mW
Resistance91 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.5 mm
Length9.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR2F91K.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
-14.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LR2F91K.

Related Parts

Descriptions

Descriptions of TE Connectivity LR2F91K provided by its distributors.

Resistor, 91 kOhm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Res Metal Film 91K Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 91K, 1%, 750MW, AXIAL, METAL FILM; Resistance: 91kohm; Product Range: LR Series; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Fi
91K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 9.7 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .75 W, Neohm LR
Special Order: LR2 1% 91K Resistance Value: 91K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 9.7 x 3.5 mm Through-Hole Resistor | 91K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F91K | Internal Number: 1622790-1 | Alias Number: LR2F91KJIT | 9.7 x 3.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622790-1

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating750 mW
Resistance91 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.5 mm
Length9.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR2F91K.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago