TE Connectivity / AMP 1622711-1

Resistor, 20 Ohm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating750 mW
Resistance20 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.5 mm
Length9.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622711-1.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1622711-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1622711-1 provided by its distributors.

Resistor, 20 Ohm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Res Metal Film 20 Ohm 1% 0.75W(3/4W) ±100ppm/C Conformal Coated AXL Ammo
RES, 20R, 1%, 750MW, AXIAL, METAL FILM
20 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 9.7 x 3.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .75 W, Neohm LR
Special Order: LR2 1% 20R Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 9.7 x 3.5 mm Through-Hole Resistor | 20 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F20R | Internal Number: 1622711-1 | Alias Number: LR2F20RJIT | 9.7 x 3.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F20R

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating750 mW
Resistance20 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.5 mm
Length9.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622711-1.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago