📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity LR1F560R

Through Hole Thin Film Resistor, Lr Series, 560 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F560R.

Master Electronics

Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.42%

CAD Models

Download TE Connectivity LR1F560R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityCFR50J560R
Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 560Ohm 0/ -450ppm/C
Stackpole ElectronicsCF12JT560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J510R
Res Carbon Film 510 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity LR1F560R provided by its distributors.

Through Hole Thin Film Resistor, Lr Series, 560 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 560Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 560 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 560 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1622517-1 LR1 Thin Film Resistor 1% 560R Through Hole
Special Order: LR1 1% 560R Resistance Value: 560 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 560 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F560R | Internal Number: 1622517-1 | Alias Number: LR1F560RJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622517-1