TE Connectivity LR1F2M2

Resistor, 2.2 MOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating600 mW
Resistance2.2 MΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.3 mm
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F2M2.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet8 pages1 year ago

Inventory History

3 month trend:
-88.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LR1F2M2.

Related Parts

Descriptions

Descriptions of TE Connectivity LR1F2M2 provided by its distributors.

Resistor, 2.2 MOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Res General Purpose Thin Film 2.2M Ohm ±1% 3/5W ±100ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 2M2, 1%, 600MW, AXIAL, METAL FILM; Resistance: 2.2Mohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal F
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1MΩ – 1GΩ, Neohm LR
Special Order: LR1 1% 2M2 Resistance Value: 2.2M Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 6.2 x 2.3 mm Through-Hole Resistor | 2.2M Ω Thin Film General Purpose Resistor 1 % | Part Number: LR1F2M2 | Internal Number: 1622422-1 | 6.2 x 2.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622422-1

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating600 mW
Resistance2.2 MΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.3 mm
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F2M2.

Master Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet8 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago