Murata LQP03TG39NJ02D

Inductor RF Chip Unshielded Thick Film 0.039uH 5% 300MHz 7Q-Factor 0.11A 4.6Ohm DCR 0201 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
CompositionThin Film
Current Rating110 mA
DC Resistance (DCR)4.6 Ω
Inductance39 nH
Max DC Current110 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor7
RMS Current (Irms)110 mA
Schedule B8504500000
Self Resonant Frequency1.5 GHz
Series Resistance4.6 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency300 MHz
Tolerance5 %
Dimensions
Height300 µm
Height - Seated (Max)330.2 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TG39NJ02D.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Geoflip
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQP03TG39NJ02D.

Related Parts

Descriptions

Descriptions of Murata LQP03TG39NJ02D provided by its distributors.

Inductor RF Chip Unshielded Thick Film 0.039uH 5% 300MHz 7Q-Factor 0.11A 4.6Ohm DCR 0201 T/R
Thin Film Inductor, 39 nH, 4.6 Ohm, ± 5%, 2 GHz, 110 mA, 0201 [0603 Metric]
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 39nH
FIXED IND 39NH 110MA 4.6 OHM SMD
INDUCTOR, 39NH, 1.5GHZ, 0.11A, 0201;
0201 (0603) 39NH 5% 110MA 4.6OHM
Product Description Demo for Development.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
CompositionThin Film
Current Rating110 mA
DC Resistance (DCR)4.6 Ω
Inductance39 nH
Max DC Current110 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor7
RMS Current (Irms)110 mA
Schedule B8504500000
Self Resonant Frequency1.5 GHz
Series Resistance4.6 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency300 MHz
Tolerance5 %
Dimensions
Height300 µm
Height - Seated (Max)330.2 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TG39NJ02D.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Geoflip
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago