Murata LQM18FN100M00D

Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 1.17Ohm DCR 0603 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating50 mA
DC Current50 mA
DC Resistance (DCR)900 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current50 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance900 mΩ
RMS Current (Irms)50 mA
Saturation Current50 mA
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance1.17 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth900 µm
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata LQM18FN100M00D.

element14 APAC
Datasheet8 pages10 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet2 pages7 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages5 years ago
TME
Datasheet2 pages6 years ago
DigiKey
Datasheet1 page18 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-34.08%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQM18FN100M00D.

Related Parts

Descriptions

Descriptions of Murata LQM18FN100M00D provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 1.17Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
LQM Series 0603 10 uH ±20 % Tol. 50 mA SMT High Frequency Multilayer Inductor
Power Inductor (SMD), 10 uH, ± 20%, 50 mA, Unshielded, 50 mA, 1.6mm x 0.8mm x 0.8mm
Power Inductor, 10Uh, 0.05A, 0603, Shld; Inductance:10Μh; Rms Current (Irms):50Ma; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Lqm18F Series; Power Inductor Case:1.6Mm X 0.8Mm X 0.8Mm; Dc Resistance Rohs Compliant: Yes |Murata LQM18FN100M00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18FN100M00D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating50 mA
DC Current50 mA
DC Resistance (DCR)900 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current50 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance900 mΩ
RMS Current (Irms)50 mA
Saturation Current50 mA
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance1.17 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth900 µm
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata LQM18FN100M00D.

element14 APAC
Datasheet8 pages10 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet2 pages7 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages5 years ago
TME
Datasheet2 pages6 years ago
DigiKey
Datasheet1 page18 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago