Murata LQH44PN2R2MP0L

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1515
Core MaterialFerrite
MountSurface Mount
Weight99.988768 mg
Technical
CompositionWirewound
Current Rating1.8 A
DC Current1.8 A
DC Resistance (DCR)49 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current2.5 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance49 mΩ
RMS Current (Irms)1.8 A
Saturation Current2.5 A
Schedule B8504500000
Self Resonant Frequency70 MHz
Series Resistance49 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height900 µm
Height - Seated (Max)1.8034 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH44PN2R2MP0L.

element14 APAC
Datasheet2 pages15 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages2 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet5 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH44PN2R2MP0L.

Related Parts

Descriptions

Descriptions of Murata LQH44PN2R2MP0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
LQH44P Series 1515 2.2 uH ±20 % 1.8 A 0.049 Ohm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 2.5 A, 4mm x 4mm x 1.65mm
INDUCTOR, 4X4MM, 2.2UH, 20%, SMD; Inductance: 2.2µH; Product Range: LQH44P_P0 Series; DC Current Rating: 2.5A; High Frequency Inductor Case: 1515; Inductor Construction: Wirewound; DC Res; Available until stocks are exhausted
Choke Coil 2.2 Uh 2.5A 0.049 Ohm 20% 70Mhz; Inductance:2.2Μh; Dc Resistance Max:0.049Ohm; Self Resonant Frequency:70Mhz; Dc Current Rating:2.5A; Inductor Case/Package:1515; Product Range:Lqh44P_P0 Series; Inductance Tolerance:± 20%rohs Compliant: Yes |Murata LQH44PN2R2MP0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH44PN2R2MP0L.

Technical Specifications

Physical
Case/Package1515
Core MaterialFerrite
MountSurface Mount
Weight99.988768 mg
Technical
CompositionWirewound
Current Rating1.8 A
DC Current1.8 A
DC Resistance (DCR)49 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current2.5 A
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance49 mΩ
RMS Current (Irms)1.8 A
Saturation Current2.5 A
Schedule B8504500000
Self Resonant Frequency70 MHz
Series Resistance49 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height900 µm
Height - Seated (Max)1.8034 mm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH44PN2R2MP0L.

element14 APAC
Datasheet2 pages15 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages2 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet5 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago