Murata LQH32PN220MN0L

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.45A 0.972Ohm DCR 1210 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight43.99846 mg
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
Current Rating450 mA
DC Current450 mA
DC Resistance (DCR)810 mΩ
Inductance22 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance972 mΩ
RMS Current (Irms)450 mA
Saturation Current500 mA
Schedule B8504500000
Self Resonant Frequency20 MHz
Series Resistance972 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32PN220MN0L.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+40.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH32PN220MN0L.

Related Parts

Descriptions

Descriptions of Murata LQH32PN220MN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.45A 0.972Ohm DCR 1210 T/R
LQH32P Series 1210 22 uH ±20 % 450 mA 0.81 Ohm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 22 uH, ± 20%, 450 mA, Shielded, 500 mA, 3.2mm x 2.5mm x 1.55mm
Surface Mount High Frequency Inductor, Lqh32Pn Series, 22 H, 20%, 1210 [3225 Metric], 20 Mhz Rohs Compliant: Yes |Murata LQH32PN220MN0L
INDUCTOR, 22UH, 20%, 0.45A, 20MHZ, 1210; Inductance: 22µH; Product Range: LQH32PN Series; DC Current Rating: 500mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.81ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PN220MN0L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Weight43.99846 mg
Technical
Ambient Temperature Range High85 °C
CompositionWirewound
Current Rating450 mA
DC Current450 mA
DC Resistance (DCR)810 mΩ
Inductance22 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Resistance972 mΩ
RMS Current (Irms)450 mA
Saturation Current500 mA
Schedule B8504500000
Self Resonant Frequency20 MHz
Series Resistance972 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.8 mm
Height1.7 mm
Height - Seated (Max)1.7018 mm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH32PN220MN0L.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago