Murata LQG18HN3N3S00D

Inductor RF Chip Multi-Layer 3.3nH 0.3nH 100MHz 12Q-Factor Air 500mA 150mOhm DCR 0603 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialAir
MountSurface Mount
Number of Pins2
Technical
Current Rating1 A
DC Current500 mA
DC Resistance (DCR)150 mΩ
Inductance3.3 nH
Max DC Current500 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor12
RMS Current (Irms)1 A
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance120 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth950 µm
Height800 µm
Height - Seated (Max)939.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG18HN3N3S00D.

element14 APAC
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages5 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet2 pages7 years ago
Datasheet9 pages8 years ago
DigiKey
Datasheet95 pages17 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-19.93%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.007
$ 0.007
Stock
707,603
6,814
6,814
Authorized Distributors
13
2
2
Inductance
3.3 nH
3.3 nH
3.3 nH
Tolerance
-
-
-
Current Rating
1 A
-
-
Shielding
Unshielded
-
-
DC Resistance (DCR)
150 mΩ
130 mΩ
130 mΩ
Q Factor
12
-
-
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQG18HN3N3S00D.

Related Parts

Descriptions

Descriptions of Murata LQG18HN3N3S00D provided by its distributors.

Inductor RF Chip Multi-Layer 3.3nH 0.3nH 100MHz 12Q-Factor Air 500mA 150mOhm DCR 0603 T/R
Multilayer Inductor, 3.3 nH, 120 Milliohm, ± 0.3nH, 6 GHz, 1 A, 0603 [1608 Metric]
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0603
LQG Series 0603 3.3 nH ±0.3nH Tol. 500mA SMT High Frequency Multilayer Inductor
INDUCTOR, 3.3NH, 0603 CASE; Inductance: 3.3nH; Product Range: LQG18HN Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN3N3S00D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialAir
MountSurface Mount
Number of Pins2
Technical
Current Rating1 A
DC Current500 mA
DC Resistance (DCR)150 mΩ
Inductance3.3 nH
Max DC Current500 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor12
RMS Current (Irms)1 A
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance120 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth950 µm
Height800 µm
Height - Seated (Max)939.8 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQG18HN3N3S00D.

element14 APAC
Datasheet2 pages16 years ago
_legacy Avnet
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages5 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet2 pages7 years ago
Datasheet9 pages8 years ago
DigiKey
Datasheet95 pages17 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago