Sharp LQ043T1DG02

TFT Module Normally White 10.9in 480x272Pixels
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins40
Technical
InterfaceRGB
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Resolution (height)272 pixel
Resolution (width)480 pixel
Viewing Area (height)53.856 mm
Viewing Area (width)95.04 mm
Dimensions
Height90.6 mm

Documents

Download datasheets and manufacturer documentation for Sharp LQ043T1DG02.

element14 APAC
Datasheet25 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Sharp LQ043T1DG02.

Descriptions

Descriptions of Sharp LQ043T1DG02 provided by its distributors.

TFT Module Normally White 10.9in 480x272Pixels
LCD DISPLAY, TFT, 4.3"; Operating Temperature Range:-10°C to +70°C; External Depth:9.9mm; External Length / Height:90.6mm; Width, External:79.9mm; Backlight Type:9 x LED; Contrast Ratio:300:1; Display Technology:TFT; Interface ;RoHS Compliant: Yes
LCD DISPLAY, TFT, 4.3"; Display Size: 4.3"; Resolution: 480 x 272; VGA Size: -; Display Orientation: Landscape; Display Appearance: RGB; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 600cd/m²; Touchscreen: No Touchscreen; Module Size: 105.5mm x 67.2mm; Operating Temperature Min: -10°C; Operating Temperature Max: 70°C; Display Pinout: 40 Way FFC; Product Range: -
LCD DISPLAY, TFT, 4.3"; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.198mm x 0.198mm; Display Mode:Transmissive; Interface Type:Digital; Viewing Area (H x W):53.856mm x 95.04mm; Supply Voltage:3.3V; Backlight Type:9 x LED; Contrast Ratio:300:1; Display Technology:TFT; External Depth:9.9mm; External Length / Height:90.6mm; External Width:79.9mm; Interface Type:24 bit digital (8 bits/colour); Luminance:600cd/m²; Operating Temperature Range:-10°C to +70°C; Resolution:480 x 3 x 272; Response Time:60ms; Row Pitch:0.192mm; Screen Size:10.9cm; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Case/PackageModule
Number of Pins40
Technical
InterfaceRGB
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Resolution (height)272 pixel
Resolution (width)480 pixel
Viewing Area (height)53.856 mm
Viewing Area (width)95.04 mm
Dimensions
Height90.6 mm

Documents

Download datasheets and manufacturer documentation for Sharp LQ043T1DG02.

element14 APAC
Datasheet25 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant