POWER SUPPLY, SWITCH MODE, 24V; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): 80W @ 30CFM; Input Voltage VAC: 85V ; Available until stocks are exhausted Alternative available
Ac-Dc Converter, Open Frame, 1 O/P, 60W, 2.5A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:60W; Corriente De Salida Máx.:2.5A |Artesyn Embedded Technologies LPS65