STMicroelectronics LPS25HTR

Pressure Sensor 260hPa to 1260hPa 1.7V to 3.6V 10-Pin HCLGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS25HTR.

IHS

Datasheet43 pages13 years ago

Upverter

Future Electronics

CAD Models

Download STMicroelectronics LPS25HTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
Stock
159,908
1,094,363
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
10
10
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
290.08 PSI
290.08 PSI
Operating Pressure
-
-
Accuracy
-
-
Port Style
No Port
No Port
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-12
LTD Date2020-02-12

Related Parts

NXP SemiconductorsMPL115A2T1
Pressure Sensor 50KPa to 115KPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1T1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray
NXP SemiconductorsMPXAZ4115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXAZ4100A6U
Pressure Sensor 2.9 PSI ~ 15.23 PSI (20 kPa ~ 105 kPa) Absolute0.3 V ~ 4.9 V 8-SMD Module
NXP SemiconductorsMPXA4250AC6T1
Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SMT T/R

Descriptions

Descriptions of STMicroelectronics LPS25HTR provided by its distributors.

Pressure Sensor 260hPa to 1260hPa 1.7V to 3.6V 10-Pin HCLGA T/R
MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
I2C,SPI 26KPa,126KPa 1.7V 3.6V 2MPa ¡À0.015PSI (¡À0.1kPa) HCLGA-10L , 2.5mm*2.5mm*1.04mm
PRESSURE SENSOR, 260-1260HPA, HCLGA-10; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 26kPa; Operating Pressure Max: 126kPa; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case Style: HCLGA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS25HTR.