Coilcraft LPR6235-253LMLB

Step-up/flyback transformer, SMT, RoHS
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for LPR6235-253LMLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
DC Resistance (DCR)13.7 Ω
Frequency100 kHz
Inductance25 µH
Inductance - Parallel25 µH
Isolation Voltage300 V
Max DC Current1.3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance740 mΩ
TerminationSMD/SMT
Turns Ratio1:10
Dimensions
Height3.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPR6235-253LMLB.

Coilcraft Direct
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft LPR6235-253LMLB.

Descriptions

Descriptions of Coilcraft LPR6235-253LMLB provided by its distributors.

Step-up/flyback transformer, SMT, RoHS
TRANSFORMER, PULSE, 25UH, 1:10; Product Range:COILCRAFT - LPR6235 Series; DC Resistance Max - Parallel:0.74ohm; Inductance, Parallel:25µH; Saturation Current - Parallel:1.3A; Case Dimensions:6mm x 6mm x 3.5mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
DC Resistance (DCR)13.7 Ω
Frequency100 kHz
Inductance25 µH
Inductance - Parallel25 µH
Isolation Voltage300 V
Max DC Current1.3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance740 mΩ
TerminationSMD/SMT
Turns Ratio1:10
Dimensions
Height3.5 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPR6235-253LMLB.

Coilcraft Direct
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant