Artesyn LPQ113-B

AC/DC Power Supply Quad-OUT 5V/15V/-15V/V to 25V 11A/5A/1A/3A 110W 19-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs4
Output Current11 A
Output Power110 W
Output Voltage5 V
PackagingBulk
Power Rating110 W
Dimensions
Length185.5 mm
Width185 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ113-B.

DigiKey
Datasheet2 pages21 years ago
Newark
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Artesyn LPQ113-B.

Descriptions

Descriptions of Artesyn LPQ113-B provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/15V/-15V/V to 25V 11A/5A/1A/3A 110W 19-Pin
PSU, 110W, 4 OUTPUT; No. of Outputs:4 Output; Power Rating (Covection Cooling):80W; (Forced Cooling):110W 30CFM; Input Voltage VAC:85V
PSU, 110W, 4 OUTPUT; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:4; Voltage, Output:5V; Output Current:11A; Voltage, Output 2:15V; Output Current 2:4A; Voltage, Output 3:-15V; Output Current 3:800mA; Power ;RoHS Compliant: Yes
PSU, 110W, 4 OUTPUT; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:4; Voltage, Output:5V; Output Current:11A; Voltage, Output 2:15V; Output Current 2:4A; Voltage, Output 3:-15V; Output Current 3:800mA; Power Rating:110W; Supply Voltage:264V; Approval Bodies:BABT / CSA / NEMKO / UL / VDE; Mounting Type:Chassis; External Depth:185mm; External Length / Height:56mm; Width, External:108mm; Current, Output 4:3A; Efficiency:70%; Max Output Current:15A; Max Supply Frequency:47Hz; Min Output Current:11A; Min Supply Frequency:44Hz; Peak Output Current 2:7.2A; Peak Output Current 3:1.2A; Peak Output Current 4:3A; Power Factor:250; Power Output:110W; Regulation, Load:2%; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage, Output 4:5.25V; Voltage, Supply Max:264V; Voltage, Supply Min:85V; Weight:0.8kg

Manufacturer Aliases

Artesyn has several brands around the world that distributors may use as alternate names. Artesyn may also be known as the following names:

  • Artesyn Embedded Technologies
  • ARTESYN TECHNOLOGIES
  • Artesyn Embedded Power
  • ART
  • ARTESY
  • ARTESYN TECH
  • ARTESYN TECHNOLOGIES INC
  • Artesyn Technologies//division of Astec Power
  • ARTESYN / ADVANCED ENERGY
  • Artesyn Embedded Computing
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER
  • ARTESYN TECHNOL
  • Advanced Energy - Artesyn
  • Emerson Embedded Power (Artesyn Embedded Technologies)
  • ARTSYN
  • Emerson / Artesyn Technologies
  • ARTYSYN
  • Astec/Artesyn
  • ARTESYN TECHNOLGIES
  • Emerson / Artesyn
  • ARTESYN EMBEDDED TEC
  • ARTYSEN EMBEDDED TECHNOLOGIES
  • Artesyn Embedded Tech(Emerson)
  • ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE
  • Artesyn by Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPQ113B

Technical Specifications

Physical
Weight800 g
Technical
Number of Outputs4
Output Current11 A
Output Power110 W
Output Voltage5 V
PackagingBulk
Power Rating110 W
Dimensions
Length185.5 mm
Width185 mm

Documents

Download datasheets and manufacturer documentation for Artesyn LPQ113-B.

DigiKey
Datasheet2 pages21 years ago
Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant