Lumex LPF-C021303S

3MM, 2 Pos, Right Anglesmt Light Pipe
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountSnap in
Number of Pins2
Technical
Lens StyleDiffused
Dimensions
Diameter2.8 mm
Height10 mm
Length22 mm
Width13.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C021303S.

Electro Sonic
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex LPF-C021303S.

Descriptions

Descriptions of Lumex LPF-C021303S provided by its distributors.

3mm, 2 POS, RIGHT ANGLESMT LIGHT PIPE
LIGHT PIPE, DUAL, ROUND, PCB; Length:22mm; Light Pipe Shape:Circular; No. of Light Pipes:2; Light Pipe Colour:Transparent; Light Pipe Mounting:PC Board; SVHC:No SVHC (20-Jun-2013)
Light Pipe, Dual, Round, Pcb; Length:22Mm; No. Of Light Pipes:2Pipes; Light Pipe Shape:Circular With Flat Top; Light Pipe Mounting:Surface; Light Pipe Colour:Transparent; Product Range:-; Material:Polycarbonate Rohs Compliant: Yes |Lumex LPF-C021303S

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountSnap in
Number of Pins2
Technical
Lens StyleDiffused
Dimensions
Diameter2.8 mm
Height10 mm
Length22 mm
Width13.7 mm

Documents

Download datasheets and manufacturer documentation for Lumex LPF-C021303S.

Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant