Mean Well LPF-40-30

30VDC 1340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
MountDesktop, Panel
Technical
Current - Output 11.34 A
Efficiency88 %
Max Input Current600 mA
Max Operating Temperature50 °C
Max Output Power40.2 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.34 A
Output Power40.2 W
Output Voltage30 V
Voltage - Output 130 V
Voltage Rating431 V
Dimensions
Depth42.5 mm
Height31.75 mm
Length162.306 mm
Width42.926 mm

Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-30.

Mean Well
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Sager Power Systems
Datasheet6 pages5 years ago
TME
Datasheet6 pages7 years ago
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages12 years ago
Telerex Europe
Datasheet3 pages12 years ago
Component Distributors Inc.
Datasheet6 pages2 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Peak to Peak Power
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-3.65%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well LPF-40-30.

Related Parts

Descriptions

Descriptions of Mean Well LPF-40-30 provided by its distributors.

30VDC 1340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Led Driver, Constant Current/Volt, 40.2W Rohs Compliant: Yes |Mean Well LPF-40-30
LED Power Supplies 40.2W 30V 1.34A LED PS W/PFC
AC/DC Power Supply Single-OUT 30V 1.34A 40.2W
LED Driver (CC, CV) 40W 1.34A Linear (18-30Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Power supply; LED; 40.2W; 30V; 1.34A; 90-305VAC; 127-431VDC; IP67
O/P +30V1.34A; Led power; AC/DC; Enclosed Type
30Vdc LED Driver IP67, Class II, Class 2, PFC 30V 1.34A
LED DRVR Module 1-CH IP67 30V 1.34A
Power Supply, AC-DC,30V,1.34A,100-305V In, Enclosed, PFC, LED Driver, LPF-40 Series | MEAN WELL LPF-40-30
LED Driver 40W 1.34A 18 ... 30V IP67
LED Power Supply (plastic case/PFC)
LED DVR CC/CV AC/DC 18-30V 1.34A
The LPF-40-30 LED AC/DC Power Supply (40W) features 90~305 VAC input, 30V/1.34A Constant Voltage + Constant Current output, IP67 Plastic Case, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
Case/Package100
MountDesktop, Panel
Technical
Current - Output 11.34 A
Efficiency88 %
Max Input Current600 mA
Max Operating Temperature50 °C
Max Output Power40.2 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current1.34 A
Output Power40.2 W
Output Voltage30 V
Voltage - Output 130 V
Voltage Rating431 V
Dimensions
Depth42.5 mm
Height31.75 mm
Length162.306 mm
Width42.926 mm

Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-30.

Mean Well
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Sager Power Systems
Datasheet6 pages5 years ago
TME
Datasheet6 pages7 years ago
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages12 years ago
Telerex Europe
Datasheet3 pages12 years ago
Component Distributors Inc.
Datasheet6 pages2 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Peak to Peak Power
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant