Coilcraft LPD5030V-103MRC

Transformer, SMT, RoHS, lead-free, halogen-free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
DC Resistance (DCR)490 mΩ
Frequency100 kHz
Inductance10 µH
Inductance - Parallel10 µH
Isolation Voltage1 kV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance20 %
Turns Ratio1:1
Dimensions
Height900 µm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPD5030V-103MRC.

Upverter
Datasheet4 pages6 years ago
Coilcraft Direct
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-14.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft LPD5030V-103MRC.

Related Parts

Descriptions

Descriptions of Coilcraft LPD5030V-103MRC provided by its distributors.

Transformer, SMT, RoHS, lead-free, halogen-free
CMC 1.3A 2LN 11.69 OHM SMD

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPD5030V103MRC

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
Technical
Ambient Temperature Range High85 °C
DC Resistance (DCR)490 mΩ
Frequency100 kHz
Inductance10 µH
Inductance - Parallel10 µH
Isolation Voltage1 kV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance20 %
Turns Ratio1:1
Dimensions
Height900 µm
Length4.8 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft LPD5030V-103MRC.

Upverter
Datasheet4 pages6 years ago
Coilcraft Direct
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant