NXP Semiconductors LPC845-BRK

LPC845-BRK NXP Semiconductors Breakout Board LPC845 Microcontroller Breakout Board - Arrow.com
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Number of I/Os38
Schedule B8471500150

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC845-BRK.

Future Electronics
Datasheet97 pages9 years ago

Inventory History

3 month trend:
-11.27%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC845-BRK.

Descriptions

Descriptions of NXP Semiconductors LPC845-BRK provided by its distributors.

LPC845-BRK NXP Semiconductors Breakout Board LPC845 Microcontroller Breakout Board - Arrow.com
Family Name = LPC800 / Product Type = Breakout Board / Interfaces = Micro USB / Interfaces = UART / Interfaces = SPI / Interfaces = I²C
BREAKOUT BOARD, 32BIT ARM CORTEX-M0+; Silicon Manufacturer: NXP; No. of Bits: 32bit; Silicon Family Name: LPC800; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: LPC845; Kit Contents: Breakout Board LPCXpresso845; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC845BRK

Technical Specifications

Technical
Core ArchitectureARM
Number of I/Os38
Schedule B8471500150

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC845-BRK.

Future Electronics
Datasheet97 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago