NXP Semiconductors LPC1833FET256,551

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, SD, SPI, SSP, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels8
Number of I/Os164
Number of Programmable I/O164
Number of Timers/Counters6
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size136 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1833FET256,551.

Newark
Datasheet147 pages12 years ago
NXP Semiconductors
Datasheet156 pages12 years ago
Future Electronics
Datasheet155 pages12 years ago
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1,284 pages6 years ago
Farnell
Datasheet1,206 pages11 years ago

Inventory History

3 month trend:
+84.44%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC1833FET256,551.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC1833FET256,551 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 256-Pin LBGA Tray
Avnet Japan
LPC18xx Series 512 kB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LBGA-256
MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Product Range:LPC Family LPC1800 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU
MCU, 32BIT, CORTEX-M3, 180MHZ, LBGA-256; Product Range: LPC Family LPC1800 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 512KB; RAM Memory Size: 136KB; No. of Pins: 256Pins; MCU Case Style: LBGA; No. of I/O's: 164I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; MCU Family: LPC; MCU Series: LPC1800; MSL: -; SVHC: No SVHC (15-Jan-2019); MPU Core Size: 32bit; No. of PWM Channels: 6; No. of Timers: 4; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, DAC, DMA, PWM, RTC, Timer; Program Memory Size: 512KB; Supply Voltage Range: 2.2V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC1833FET256,551.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency180 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, SD, SPI, SSP, UART, USART, USB
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels8
Number of I/Os164
Number of Programmable I/O164
Number of Timers/Counters6
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size136 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1833FET256,551.

Newark
Datasheet147 pages12 years ago
NXP Semiconductors
Datasheet156 pages12 years ago
Future Electronics
Datasheet155 pages12 years ago
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet1,284 pages6 years ago
Farnell
Datasheet1,206 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago