Descriptions of Mean Well LPC-100-500 provided by its distributors.
AC/DC LED Driver, 100 W, 200 VDC, 500 mA, Constant Current, 90 VAC to 264 VAC, LPC-100 Series
POWER SUPPLY, AC-DC,200V,0.5A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, LPC SERIES
LED Power Supplies 100W 100-200V 500mA CC LED Power Supply
LED Driver (CC) 100W 500mA Linear (100-200Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
100~200V 500mA Constant Current LED Driver IP 67, Class II, Plastic Case
Power Supply; LED; 100W; 100-200V; 500mA; 90-264VAC; 127-370VDC; IP67
100W 500mA Single Output LED Driver Power Supply
LPC-100-500 MEAN WELL LED AC-DC 100 Watt 100~200V/500mA + More!
LED DRIVER/PSU, CONSTANT CURRENT, 100W ROHS COMPLIANT: YES
LED DRVR CC AC/DC 100-200V 500MA
Digital I/O unit, 32 x 24 VDC inputs, 32 x transistor outputs, NPN, 0.5 A, 12 to 24 VDC, 3.2 A max, 2 x MIL40 connectors (not included)
Rated Power W = 100 / Output Voltage DC Max. V = 200 / Output Voltage DC Min. V = 100 / Output Current mA = 500 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC-100 / Dimmable = No / Protection Rating = IP67 / MTBF h = 511000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 1.5 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 52 / Height mm = 37 / Length mm = 190