Texas Instruments LP3883ES-1.2/NOPB

LDO VOLTAGE REGULATOR, 6V, 3A, TO-263-5; ; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight113.398093 g
Technical
Accuracy1.5 %
Dropout Voltage420 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Current8 mA
Min Input Voltage1.41 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.216 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current3 A
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy1.5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3883ES-1.2/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages18 years ago
Augswan
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+45.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3883ES-1.2/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP3883ES-1.2/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, 6V, 3A, TO-263-5;; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 Rail
REGULATOR, LDO, HI-PERF 3A 1.2V TO263-5 PKG
1.216 V FIXED POSITIVE LDO REGULATOR 0.42 V DROPOUT PSSO5
LP3883 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 210mV 4.83mm 3A -40C~125C
IC, LDO VOLT REG, 6V, 3A, TO-263-5; Prim; IC, LDO VOLT REG, 6V, 3A, TO-263-5; Primary Input Voltage:5.5V; Output Voltage Fixed:6V; Dropout Voltage Vdo:210mV; No. of Pins:5; Output Current:3A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours
Low Dropout Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:3000mA; Dropout Voltage, Vdo:210mV; Voltage Tolerance ±:0.015% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3883ES-1.2/NOPB .
  • LP3883ES-1.2NOPB
  • LP3883ES1.2/NOPB
  • LP3883ES1.2NOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight113.398093 g
Technical
Accuracy1.5 %
Dropout Voltage420 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Current8 mA
Min Input Voltage1.41 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.216 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current3 A
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy1.5 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3883ES-1.2/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages11 years ago
element14
Datasheet16 pages12 years ago
Datasheet14 pages18 years ago
Augswan
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago