Texas Instruments LP2980IM5-2.5/NOPB

LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 50MA SOT23-5
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Newark
Datasheet24 pages10 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet19 pages17 years ago
Augswan
Datasheet35 pages1 year ago
element14
Datasheet16 pages15 years ago
Jameco
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2980IM5-2.5/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LP2980IM5-2.5/NOPB provided by its distributors.

LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 50MA SOT23-5
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 2.5V, 0.225V Dropout, BIPolar, PDSO5
LDO Voltage Regulators MICROPOWER 50 MA ULTRA LDO REGULATOR
IC, LDO VOLT REG 2.5V (AP7311-25WG-7) (LP2980IM5-2.5/NOPB)
LP2980 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 50mA -40C~125C
IC, LDO VOLT REG, 2.5V, 50mA, 5-SOT-23;; IC, LDO VOLT REG, 2.5V, 50mA, 5-SOT-23; Primary Input Voltage:16V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:120mV; No. of Pins:5; Output Current:50mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:50mA; Dropout Voltage, Vdo:0.12V; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2980IM5-2.5/NOPB .
  • LP2980IM5-2.5NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage120 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Quiescent Current65 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2980IM5-2.5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Newark
Datasheet24 pages10 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet19 pages17 years ago
Augswan
Datasheet35 pages1 year ago
element14
Datasheet16 pages15 years ago
Jameco
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago