Schneider Electric LP1K0601BD

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP1K0601BD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Coil Voltage (DC)24 V
Contact Current Rating6 A
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating2.2 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth57 mm
Length58 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric LP1K0601BD.

Amar Radio Corporation
Datasheet5 pages11 years ago
Burklin Elektronik
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages0 years ago
TME
Datasheet70 pages6 years ago
Datasheet2 pages15 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-34.33%

Engineering Resources

View Evaluation kits and Reference designs for Schneider Electric LP1K0601BD.

Descriptions

Descriptions of Schneider Electric LP1K0601BD provided by its distributors.

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP1K0601BD
MINIATURE CONTACTOR, NON-REVERSING, 6A(AC3) 15A(AC1), 3PST; Operating Voltage:600VAC; Switching Power AC1:1.5hp; Switching Power AC3:3hp; Switching Current AC1:15A; Switching Current AC3:6A; Load Current Inductive:6A; No. of Poles:3
CONTACTOR, 3PST-NO, 24VDC, DINRAIL; Load Current Inductive: 6A; Relay Mounting: DIN Rail; Operating Voltage: 690V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 3kW; Switching Current AC1: 15A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 24V; Switching Power AC1: 1.5hp; Load Current Resistive: 15A; Switching Current AC3: 6A; Product Range: TeSys K Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • SCHNEID
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • Schneider Electric / Magnecraft
  • SCHNEIDER-SQUARE D
  • Schneider Electric Relays
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL
  • SCHNDR
  • APC by Schneider Electric
  • Schneider Electric (Dijkman Elektrotechniek BV)
  • Schneider Electric / Mita
  • Schneider Electric Stago (WKK Nederland BV)
  • Schneider - APC

Technical Specifications

Technical
Coil Voltage (DC)24 V
Contact Current Rating6 A
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Poles3
Operating Supply Voltage690 V
Power Rating2.2 kW
TerminationScrew
Throw Configuration3P
Dimensions
Depth57 mm
Length58 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric LP1K0601BD.

Amar Radio Corporation
Datasheet5 pages11 years ago
Burklin Elektronik
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages0 years ago
TME
Datasheet70 pages6 years ago
Datasheet2 pages15 years ago
Datasheet4 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant