Power Integrations LNK501PN

Converter Offline Flyback Topology 30kHz ~ 42kHz 8-PDIP-B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Breakdown Voltage700 V
Max Duty Cycle80 %
Max Operating Temperature150 °C
Max Power Dissipation4 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.06 mA
Output Voltage5.6 V
Switching Frequency42 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK501PN.

Factory Futures
Datasheet20 pages19 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-78.44%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations LNK501PN.

Related Parts

Descriptions

Descriptions of Power Integrations LNK501PN provided by its distributors.

Converter Offline Flyback Topology 30kHz ~ 42kHz 8-PDIP-B
Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations LNK501PN
LinkSwitch: 700 V 77% 5.5 W Energy Efficient, CV/CC Switcher - DIP-8B
AC-DC Power Conversion - LinkSwitch 3W 85-265 VAC 4W 230 VAC
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Breakdown Voltage700 V
Max Duty Cycle80 %
Max Operating Temperature150 °C
Max Power Dissipation4 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.06 mA
Output Voltage5.6 V
Switching Frequency42 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK501PN.

Factory Futures
Datasheet20 pages19 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant